Capacitor Ceramic Disc 330pf 100V +80% to -20%

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1 DC.1
DC.001 DC.001
DC22 DC22
DC.047 DC.047

$0.25 ea

2,449 ship on Mar. 25


  • Jameco Part no.: 1947301
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC330TR
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.09
100+ $0.05
500+ $0.03
1000+ $0.02

Request a Large Quantity Quote

330pF 100V +80% to -20% Ceramic Disc Capacitor


Features:

  • Capacitance: 330pF
  • Tolerance: +80% to -20%
  • Voltage: 100V
  • Operating temp: +10°C to +85°C
  • Size: 5mm Dia. x 5mm L.S. (lead spacing)
  • Tape & Reel (2,000)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.00033
    Voltage100
    Capacitance (pF)330
    Capacitor TypeCeramic
    Body Length or Diameter (mm)5
    MountingThrough Hole
    Capacitance Value0.00033 uF
    Tolerance (%)20


    Report a problem
    Suggest a product