Capacitor 56pf 50 Volt C0G 5% Surface Mount 0603 Paper Tape and Reel

You may also like:
12065E104ZAT2A 12065E104ZAT2A
08055C103KAT2A-VP 08055C103KAT2A-VP
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
UVR1C222MHD UVR1C222MHD
08055C104KAT2A 08055C104KAT2A

$0.02 ea

8,000 ship on Aug. 26


  • Jameco Part no.: 735242
  • Manufacturer: AVX
  • Manufacturer no.: 06035A560JAT2A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
3125+ $0.016
15625+ $0.014
78125+ $0.012

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,125
CAPACITOR, 0603,NP0,56PF,5%,50V,UNMARK, 7IN,T/R (10)


0603,NP0,56PF,5%,50V,UNMARK, 7IN,T/R

Report a problem
Suggest a product
Specification Value
Capacitance Value56pF
Voltage50VDC
DielectricC0G
Case StyleCeramic Chip
Family0603
ConstructionFlat
Tolerance5%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0603
Size1.6mm X 0.81mm X 0.9mm
Product Depth0.81mm
Product Height0.9mm(Max)
Product Length1.6mm
Product TypeCapacitor Ceramic Multilayer


Report a problem
Suggest a product