Relay Solid State 20mA 32 Volt DC Input 25 (RMS)A 280 (RMS) Volt AC Output 4-Pin

You may also like:
KF0604D KF0604D
KD20C40AX KD20C40AX
CMX60D10-6454 CMX60D10-6454
ESR5102401000Z ESR5102401000Z
KB20C06A KB20C06A
KG1010D KG1010D

$100.39 ea

3 ship on Jun. 24


  • Jameco Part no.: 481027
  • Manufacturer: Crydom
  • Manufacturer no.: TD2425
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $100.39
10+ $93.25
100+ $85.59

Request a Large Quantity Quote

Relay SSR 20mA 32 Volt DC-IN 25A 280 Volt AC Output 4-Pin


48-280V .05-25A 3-32

Report a problem
Suggest a product
Specification Value
Input TypeDC
Output TypeAC
Maximum Output Voltage280V(RMS)
Maximum Output Current25A(RMS)
Pin_Count4
Product Length58.4mm
Product Width45.7mm
Product Height22.9mm
FamilyTD2425
Output DeviceTriac
Circuit Arrangement1 Form A
I/O Isolation Voltage4000V(RMS)
Maximum Input Voltage32V
Maximum Input Current20mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature80°C
MountingScrew
Product TypeSolid State Relay


Report a problem
Suggest a product