Resistor Thick Film Net 20k Ohm 2% 1 Watt Isolated 8-Pin SIP Pin Through Hole

You may also like:
4308R-101-333LF 4308R-101-333LF
10BRN10K 10BRN10K
10BRN4.7K 10BRN4.7K
10BRN1K 10BRN1K
10BRN330 10BRN330
L101S471LF L101S471LF

$0.27 ea

5,207 ship on Aug. 27


  • Jameco Part no.: 1971301
  • Manufacturer: Bourns
  • Manufacturer no.: 4608X-102-203LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
190+ $0.27
950+ $0.21
4750+ $0.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190

Resistor Thick Film Net 20k Ohm 2% 1 Watt Isolated 8-Pin SIP Pin Through Hole Bulk

Description

  • Low profile is compatible with DIPs
  • Marking on contrasting background for permanent identification

    Report a problem
    Suggest a product
  • Specification Value
    Resistance Value20K Ohm
    Power Rating1W
    Circuit DesignatorIsolated
    Number of Resistors4
    Number of Terminals8
    Family4600X
    TypeNetwork
    Power Rating per Resistor3/10W
    TechnologyThick Film
    Temperature Coefficient±100ppm/°C
    Terminal Pitch2.54mm
    Termination StylePin
    Tolerance2%
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingBulk
    Case StyleConformal
    Package TypeSIP
    Package/CaseSIP
    Product Depth2.49mm
    Product Height5.08mm
    Product Length20.27mm
    Product TypeResistor Networks and Arrays


    Report a problem
    Suggest a product