24VDC DIN Rail Power Supply 2-phase Input 3750mA 90W

You may also like:
MDR-60-24 MDR-60-24
EDR-120-24 EDR-120-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
DRP-240-24 DRP-240-24
SDR-240-24 SDR-240-24

$49.95 ea

Clearance

203 ship on Jun. 17


  • Jameco Part no.: 2271375
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 2904371
  • Web Exclusive
# of units Price
1+ $49.95
10+ $44.95
50+ $39.95
100+ $34.95

Request a Large Quantity Quote

24VDC DIN Rail Power Supply 2-phase Input 3750mA 90W

UNO POWER DIN-rail mounted supplies with basic functionality. Thanks to their high power density, compact UNO POWER power supplies are the ideal solution for loads up to 90 W, particularly in compact control boxes. 24 Volts DC @ 3.75 Amps

Features

  • Flexible mounting by simply snapping onto the DIN rail
  • More space in the control cabinet with up to 20 % higher power density
  • Maximum energy efficiency, thanks to 89% efficiency and extremely low idling losses under 0.3 W
  • Outdoor installation, thanks to the wide temperature range from -25°C to +70°C


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)3.75
Maximum Output Power (W)90
FamilyDIN
Input Voltage (VAC)264 to 575
Maximum Input Current (A)0.55
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL
Efficiency (%)89
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)3.31
Width (inch)2.17
Height (inch)3.54
ColorGray
StyleDIN


Report a problem
Suggest a product