3M Tartan Vinyl Electrical Tape 0.75 Inch by 60 Feet

You may also like:
054007-69764 054007-69764
1245-1/2 1245-1/2
DTEI1R DTEI1R
DTEI1W DTEI1W
5413 1/2 5413 1/2"x36YD
DTEI1G DTEI1G

$1.59 ea

251 ship on Jun. 19


  • Jameco Part no.: 285587
  • Manufacturer: 3M
  • Manufacturer no.: 051128-60160
  • Web Exclusive
# of units Price
1+ $1.59
10+ $1.49
50+ $1.35

Request a Large Quantity Quote

Vinyl Electric Tape

Tartan 1710 Vinyl Electrical Tape is a good quality and economical general purpose vinyl insulating tape. It has excellent resistance to: abrasion, moisture, alkalies, acid and varying weather conditions (including sunlight). It is a polyvinyl chloride (PVC) tape that has a high wet dielectric strength, is conformable, and provides excellent mechanical protection with minimum bulk.

Features

  • Temperature Rating: 80°C
  • Insulation Resistance: >106 MΩ
  • Break Strength: 15 lb/in.
  • Thickness: 0.0070"
  • Length: 20 yards
  • Width: 0.75"
  • Color: Black


Report a problem
Suggest a product
Specification Value
Product TypeTAPE
FamilyVINYL
Additional FeatureELECTRICAL,3M TARTAN 1710,3/4"x60FT,#49656
ColorBlack
PackagingRoll


Report a problem
Suggest a product