10mm 600mcd Jumbo Diffused Blue LED

You may also like:
MCDL-10003URD-U12 MCDL-10003URD-U12
LHR3331 LHR3331
LDUV3333 LDUV3333
C512A-WNN-B0-WM4-28 C512A-WNN-B0-WM4-28
QLMP-LB98 QLMP-LB98
LL-50ABD2E-017 LL-50ABD2E-017

$0.99 ea

594 ship on Jul. 17


  • Jameco Part no.: 2209115
  • Manufacturer: Mcd Electronics
  • Manufacturer no.: MCD-10003UBD
  • Jameco Catalog
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
1000+ $0.69

Request a Large Quantity Quote

10mm Jumbo Diffused Blue LED

Specifications

  • Emitting Color: Blue
  • Lens Feature: Blue diffused
  • Diameter: 0.394" (10mm)
  • LED Height: 0.394"
  • Lead Length: 0.47"
  • Lead Spacing: 0.10"
  • Typical Vf: 3.5V
  • Typical If: 20mA
  • Typical Brightness: 600mcd
  • Wavelength: 470nm
  • Viewing Angle: 60°


Report a problem
Suggest a product
Specification Value
ColorBlue
Lens TypeDiffused
T-codeT-3 1/4
Size (mm)10
Mounting FeatureRADIAL MOUNT
Peak Wavelength (nm)470
Luminous Intensity (mcd)600
Viewing Angle (deg)60
Continuous Forward Current-Max (mA)30
Lead Space (mm)2.54
LED Height (mm)14
Number of Terminals2
ShapeROUND
Visible LED TypeSINGLE COLOR LED
Operating Temperature-Max (Cel)80
Operating Temperature-Min (Cel)-40


Report a problem
Suggest a product