10mm Super Orange Water Clear LED 2000mcd

You may also like:
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
3MMLED-WHITE 3MMLED-WHITE
3MMLED-BLUE 3MMLED-BLUE
LWK3333 LWK3333
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
LUR3833 LUR3833

$0.59 ea

Clearance

530 ship on Jun. 19


  • Jameco Part no.: 2205309
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCD-10003UEC
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29

Request a Large Quantity Quote

10mm Super Orange Water Clear LED

Features:

  • Color: Super Orange
  • Brightness: 2000 mcd
  • Forward voltage: 2.0Vf
  • Wavelength: 625nm
  • Viewing angle: 20 degrees
  • Water clear lens
  • DC forward current: 30mA
  • Reverse voltage: 5V
  • Reverse current: 10µA
  • Operating temperature: -40°C to +80°C


Report a problem
Suggest a product
Specification Value
ColorSuper Orange
Lens TypeWater Clear
T-codeT-3 1/4
Size (mm)10
Mounting FeatureRADIAL MOUNT
Peak Wavelength (nm)625
Luminous Intensity (mcd)2000
Viewing Angle (deg)22
Continuous Forward Current-Max (mA)30
Lead Space (mm)2.54
LED Height (mm)14
Number of Terminals2
ShapeROUND
Visible LED TypeSINGLE COLOR LED
Operating Temperature-Max (Cel)80
Operating Temperature-Min (Cel)-40


Report a problem
Suggest a product