DPDT ON-OFF-ON Standard Toggle Switch

You may also like:
R13-25E1-05P R13-25E1-05P
SWM-127 SWM-127
KN3-C-202P KN3-C-202P
66-1401 66-1401
R13-28A-01-R R13-28A-01-R
KNS-1 W/6 KNS-1 W/6" LEAD
KN3-2 KN3-2

$2.75 ea

Price Reduced

491 ship on Jun. 18


  • Jameco Part no.: 2269575
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-25E1-05
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.75
10+ $2.55
100+ $2.25
250+ $1.95
500+ $1.65

Request a Large Quantity Quote

DPDT ON-OFF-ON Standard Toggle Switch

Specifications

  • Contact Form: Solder Lugs
  • Contact Rating: 10A @ 125 & 6A @ 250
  • Dimensions (L X W X D) inches: 1.1 x .79 x .87
  • Number of Pins: 6
  • Terminal Type: Solder Lugs
  • Mounting Hole Diameter: 0.47" Lever Type: Round


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-OFF-ON
Maximum Current Rating (A)10
TypeStandard
Voltage Rating (AC)125
Actuator TypeFlat Lever
ColorBlack
Color - Actuator/CapBlack
Number of Positions3
Mounting StylePanel, Rear
Termination StyleSolderable Lug
Number of Pins6
UL Flammability Code94V-0
Length (inch)1.14
Width (inch)0.6
Depth (inch)0.62
Height (inch)0.5
Actuator Length (inch)0.71
FeaturesKeyway
Maximum AC Voltage Rating250V
Family1MD1T6B11M1QE
Contact PlatingSilver
Mechanical Life40000
Actuator MaterialBrass
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500V
Housing MaterialStainless Steel
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance100MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread SizeM12x0.75
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product