80mm 115VAC Brushless Tubeaxial Fan with 11 Inch Wires 32 CFM

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
UF80A11BWH-R UF80A11BWH-R
RAH1751B1-C-T RAH1751B1-C-T
EP-108-1(ULTRA)120TB EP-108-1(ULTRA)120TB
SP100A-1123XBT.GN SP100A-1123XBT.GN

$11.95 ea

Clearance

51 ship on Aug. 26


  • Jameco Part no.: 2228279
  • Manufacturer: Mechatronics
  • Manufacturer no.: 80A12BWL
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95

Request a Large Quantity Quote

80 x 80 x 38 mm 115VAC Brushless Tubeaxial Fan with 11" Wires 32 CFM

Specifications

  • Voltage (VAC): 115
  • Length (mm): 80
  • Width (mm): 80
  • Height (mm): 38
  • Air Flow (CFM): 32
  • Bearing: Ball
  • Current (mA): 100
  • Power (Watts): 9
  • Agency Approvals: UL, CSA, CE
  • Noise (dBA): 32
  • Connection (Leads): 11" Wires
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Length (mm)80
Width (mm)80
Height (mm)38
Air Flow (CFM)25
BearingBall
Current (mA)100
Power (Watts)9
Agency ApprovalsUL/CSA/CE
Noise (dBA)32
Connection (Leads)11"


Report a problem
Suggest a product