115V AC Fan Ball Bearings 172x150x51 226 CFM 12" Leads

You may also like:
RAH1751B1-C-T RAH1751B1-C-T
EP-108-1(ULTRA)120TB EP-108-1(ULTRA)120TB
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
UF-60D11HBWH-R UF-60D11HBWH-R

$29.95 ea

Price Reduced

56 ship on Aug. 22
250 ship on Sep. 20


  • Jameco Part no.: 212582
  • Manufacturer: Fulltech Electric
  • Manufacturer no.: UF15PC11BWH-R
  • Jameco Catalog
# of units Price
1+ $29.95
10+ $27.95
50+ $25.95
100+ $23.95

Request a Large Quantity Quote

115V AC Fan Ball Bearings 172x150x51 226 CFM 12" Leads

Features:

  • Ball bearing
  • Rated voltage: 115VAC
  • Current: 250mA
  • Air flow: 226 CFM
  • Noise: 58 dBA
  • Size: 172 x 150 x 51mm
  • Connection leads: 12" length
  • Agency approvals: UL/CUL/TUV/CE



    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating AC115
    Length (mm)172
    Width (mm)150
    Height (mm)51
    Air Flow (CFM)226
    BearingBall
    Current (mA)250
    Power (Watts)30
    Agency ApprovalsUL/CUL/TUV/CE
    Noise (dBA)58
    Connection (Leads)12" wires


    Report a problem
    Suggest a product