120 Volt AC 80mm Sleeve Bearing Axial Fan 23 CFM 14 AWG Leads

Common Wealth
FP-108AX(S-1)120SW-14
You may also like:
RAH1751B1-C-T RAH1751B1-C-T
EP-108-1(ULTRA)120TB EP-108-1(ULTRA)120TB
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
UF-60D11HBWH-R UF-60D11HBWH-R

$14.95 ea

New

215 ship on Jun. 27


  • Jameco Part no.: 2290359
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP-108AX(S-1)120SW-14
  • Web Exclusive
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

120 Volt AC 80mm Sleeve Bearing Axial Fan 23 CFM 14 AWG Leads

Specifications

  • Voltage: 110/120 volts AC @ 50/60 Hz
  • Size (L x W x D): 80 mm x 80 mm X 25.4 mm
  • Air flow: 21/23 CFM
  • Bearing type: Sleeve
  • Current: 190/170 mA
  • Power: 13/14 watts
  • Motor: Shade pole motor, impedance protected
  • Agency approvals: UL, CSA
  • Noise: 29/33 dBA
  • Connections: (2) 15" wire leads (14 AWG)


Report a problem
Suggest a product
Specification Value
Voltage (VAC)120
Length (mm)80
Width (mm)80
Height (mm)25
Air Flow (CFM)23
BearingSleeve
Current (mA)170
Power (Watts)14
Agency ApprovalsUL/CSA
Noise (dBA)33
Connection (Leads)15"


Report a problem
Suggest a product