220 Volt AC 120mm Ball Bearing Axial Fan 105 CFM with Wire Leads

Common Wealth
FP-108-1(S-1)220BW
You may also like:
RAH1751B1-C-T RAH1751B1-C-T
EP-108-1(ULTRA)120TB EP-108-1(ULTRA)120TB
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
UF-60D11HBWH-R UF-60D11HBWH-R

$14.95 ea

New

75 ship on Jun. 25


  • Jameco Part no.: 2290423
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP-108-1(S-1)220BW
  • Web Exclusive
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

220 Volt AC 120mm Ball Bearing Axial Fan 105 CFM with Wire Leads

Specifications

  • Voltage: 220/240 volts AC @ 50/60 Hz
  • Size (L x W x D): 120 mm x 120 mm X 38 mm (119x119x38 mm)
  • Air flow: 80/105 CFM
  • Bearing type: Ball
  • Current: 130/110 mA
  • Power: 18/17 watts
  • Motor: Shaded pole motor, impedance protected
  • Agency approvals: UL, CSA, TUV, CE
  • Noise: 42/47 dBA
  • Connections: 38" wire leads


Report a problem
Suggest a product
Specification Value
Voltage (VAC)220
Length (mm)120
Width (mm)120
Height (mm)38
Air Flow (CFM)105
BearingBall
Current (mA)110
Power (Watts)17
Agency ApprovalsUL/CSA/TUV/CE
Noise (dBA)47
Connection (Leads)38"


Report a problem
Suggest a product