Toggle Switch Double Pole Double Throw ON-OFF-ON M3 Screw Round 10A/125VAC

You may also like:
KN3-C-202P KN3-C-202P
66-1401 66-1401
R13-28A-01-R R13-28A-01-R
KNS-1 W/6 KNS-1 W/6" LEAD
KN3-2 KN3-2
R13-28B-01 R13-28B-01

$3.95 ea

745 ship on Jun. 26


  • Jameco Part no.: 567761
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SWM-127
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
500+ $2.95

Request a Large Quantity Quote

Standard Toggle Switch DPDT ON-OFF-ON 10A

Features

  • Contact form: DPDT ON-OFF-ON
  • Contact rating: 10A @ 125VAC / 6A @ 250VAC
  • Dimensions: 1.18"L x 0.77"W x 0.75"D
  • Number of pins: 6
  • M3 screw terminals
  • Round lever
  • Mounting hole diameter: 0.5"


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-OFF-ON
Maximum Current Rating (A)10
TypeStandard
Voltage Rating (AC)125
Actuator TypeBat Lever
ColorBlack
Color - Actuator/CapChrome w/ Legend Plate
Number of Positions3
Mounting StylePanel, Rear
Termination StyleM3 Screws
Number of Pins5
Length (inch)1.31
Width (inch)0.76
Depth (inch)0.75
Height (inch)0.35
Actuator Length (inch)0.71
FeaturesKeyway, Legend Plate
Maximum AC Voltage Rating250V
FamilyR13-28
Base MaterialPhenolic
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500VAC
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance100MOhm
Thread SizeM12x0.75


Report a problem
Suggest a product