Toggle Switch ON-OFF-ON Single Pole Double Throw Lever Quick Connect 15 Amp 250 Volt AC Panel Mount

You may also like:
SWM-127 SWM-127
KN3-C-202P KN3-C-202P
66-1401 66-1401
R13-28A-01-R R13-28A-01-R
KNS-1 W/6 KNS-1 W/6" LEAD
KN3-2 KN3-2

$2.75 ea

430 ship on Jun. 20


  • Jameco Part no.: 318123
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-28D-01
  • Web Exclusive
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25
500+ $1.95

Request a Large Quantity Quote

Standard Toggle Switch

Features:
  • Contact form: SPDT ON-OFF-ON
  • Contact rating: 15A @ 125VAC / 10A @ 250VAC
  • Dimensions: 1.33"L x 0.75"W x 0.75"D
  • Number of pins: 3
  • 0.250" quick connect terminals
  • Round lever
  • Mounting hole diameter: 0.5"

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-OFF-ON
    Maximum Current Rating (A)15
    TypeStandard
    Voltage Rating (AC)125
    Actuator TypeBat Lever
    ColorBlack
    Color - Actuator/CapChrome w/ Legend Plate
    Number of Positions3
    Mounting StylePanel, Rear
    Termination Style0.25" Quick Connect
    Number of Pins3
    Length (inch)1.33
    Width (inch)0.75
    Depth (inch)0.75
    Height (inch)0.37
    Actuator Length (inch)0.69
    FeaturesKeyway, Legend Plate
    Maximum AC Voltage Rating250V
    FamilyR13-28
    Base MaterialPhenolic
    Body OrientationStraight
    Bushing TypeThreaded
    Dielectric Strength1500VAC
    Maximum Contact Resistance50mOhm
    Minimum Insulation Resistance100MOhm
    Thread SizeM12x0.75


    Report a problem
    Suggest a product