400-Point Solderless Breadboard 3.3"Lx2.1"W

You may also like:
08-609(HT103A) 08-609(HT103A)
BB-801 BB-801
MKKN2 MKKN2
BB830 BB830
BB830T BB830T
BB400 BB400
BB1460 BB1460
BB1660 BB1660

$4.95 ea

2,983 ship on Aug. 22


  • Jameco Part no.: 20601
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: WBU-301-R
  • Jameco Catalog
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59
250+ $3.25

Request a Large Quantity Quote

400-Point Solderless Breadboard

These long-lasting breadboards feature screen-printed color coordinates suitable for many types of digital and analog prototyping and circuit design. Use AC/DC breadboard power supply, P/N 77682.

Features:

  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • One-year warranty
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Nickel-plated clips designed to withstand up to 5,000 insertion cycles
  • Breadboard strips connect together to form larger working areas
  • Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)
  • Terminal strips: 1
  • Bus strips: 2
  • Contact points: 400
  • Breadboard size: 3.3"L x 2.1"W
  • Weight: 2.08 oz. (0.13 lbs.)

Recommended Accessories



Report a problem
Suggest a product
Specification Value
Contact Points400
Height (inches)3.25
Pins (yes/no)NO
Packages SupportedDIP
Width (inches)2.125


Report a problem
Suggest a product