12 Watt 24VCT 0.5A 120VAC Power Transformer 12V-0V-12V

You may also like:
112512.-R 112512.-R
P-8662-R P-8662-R
29225-R 29225-R
PT-2866-R PT-2866-R
P-8658 P-8658
P-8657-R P-8657-R

$10.95 ea

20 ship on Aug. 19
Lead time 1 week


  • Jameco Part no.: 2265687
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 67-1240
  • Jameco Catalog
# of units Price
1+ $10.95
10+ $9.95
100+ $8.95

Request a Large Quantity Quote

12 Watt 24VCT 0.5A 120VAC Power Transformer

Specifications:

  • Manufacturer: ValuePro
  • Manufacture#: 67-1240
  • Primary Input Voltage: 120 VAC @ 60 Hz
  • Secondary Output Voltage: 24VCT @ 0.5 A, 12V-0V-12V
  • Power Rating: 12 Watt
  • Size: 1.37" L x 1.69" W x 1.41" H
  • Weight: 3 lbs.
  • Connection: 0.118" quick connect (2 x Primary, 3 x Secondary)


Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Primary Side Voltage117 VAC
Secondary Side Voltage24 V CT
Power Rating12 VA
Current Rating0.5 A
Termination StyleSolder Tab/Push-on
Mounting StyleChassis
Length (mm)34.79
Width (mm)42.93
Height (mm)35.81
Mounting Hole Centers2.07"
Primary Frequency60 Hz


Report a problem
Suggest a product