12 Watt 12 VCT 1A 120V AC Power Transformer
6V-0V-6V

You may also like:
112512.-R 112512.-R
P-8662-R P-8662-R
29225-R 29225-R
PT-2866-R PT-2866-R
P-8658 P-8658
P-8657-R P-8657-R

$10.95 ea

28 ship on Aug. 21
Lead time 1 week


  • Jameco Part no.: 2265671
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 67-1121
  • Jameco Catalog
# of units Price
1+ $10.95
10+ $9.95
100+ $8.95

Request a Large Quantity Quote

12 Watt 12 VCT 1A 120V AC Power Transformer

Features

  • Manufacturer: Coast Electronics Supply
  • Manufacture#: 67-1121
  • Primary Voltage Input: 120 VAC @ 60 Hz, 0.08A Max.
  • Secondary Voltage Output: 12 VCT @ 1A, 6V-0V-6V
  • Power Rating: 12 VA
  • Size: 1.25" L x 2.50" W x 1.38" H
  • Weight: 0.7 lbs.
  • Connection: Terminal Lug (2x primary, 3x secondary) 0.118" lugs


Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Primary Side Voltage117 VAC
Secondary Side Voltage12 V CT
Power Rating12 VA
Current Rating1 A
Termination StyleSolder Tab/Push-on
Mounting StyleChassis
Length (mm)34.79
Width (mm)42.93
Height (mm)35.81
Mounting Hole Centers2.07"
Primary Frequency60 Hz


Report a problem
Suggest a product