12VA PC Split-Bobbin Power Transformer 8-Pin 115/230VAC

You may also like:
3FL12-475 3FL12-475

$6.95 ea

Clearance

1,731 ship on Aug. 20


  • Jameco Part no.: 102593
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SPW2304
  • Jameco Catalog
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59
250+ $4.95
500+ $4.49

Request a Large Quantity Quote

12VA PC Split-Bobbin Power Transformer

Non-concentrically wound with primaries and secondaries side-by-side providing low capacitive coupling. PC terminal pin spacing for accurate placement.


Features


  • Input Voltage: 115/230VAC @ 50-60Hz
  • Individual Output: 12V @ 0.50A
  • Parallel Output: 12V @ 1.0A
  • Series Output: 24Vct @ 0.50A
  • Power Rating: 12VA
  • 8-pin configuration
  • Size: 1.58"L x 1.90"W x 1.46"H
  • Weight: 0.7 lbs.

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Product TypePower Transformer
    Primary Side Voltage115 VAC, 230 VAC
    Secondary Side VoltageParallel 12 V, Series 24 V CT
    Power Rating12 VA
    Current RatingParallel 1 A, Series 0.5 A
    Termination StylePC Tails
    Mounting StyleThrough Hole
    Length (mm)40.64
    Width (mm)48.26
    Height (mm)38.1
    Primary Frequency50Hz to 60Hz


    Report a problem
    Suggest a product