LCD Message Board 8 Input 16 Character

You may also like:
SP-1A SP-1A
OWI-535 OWI-535
21-886 21-886
AK-100 AK-100
JE250 JE250
JE255 JE255

$43.95 ea

21 ship on Jul. 2


  • Jameco Part no.: 2130423
  • Manufacturer: Velleman
  • Manufacturer no.: K8045
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $43.95

Request a Large Quantity Quote

8 INPUT PROGRAMMABLE MESSAGEBOARD WITH LCD & SERIAL INTERFACE

Features
  • add an LCD display to any low-tech application and make it look high-tech !
  • replace up to 9 indicators or lamps by one single backlit LCD
  • recall messages simply by pressing a button
  • inputs accept dry contacts, open collectors and logic levels
  • no programming skills required !
  • store up to 9 sixteen-character messages in non-volatile EEPROM memory
  • 4 operating modes:
    • 1): display the status of all inputs simultaneously
    • 2): display all active inputs
    • 3): display active input with highest priority
    • 4): display text messages in a 'tickertape'-fashion
  • a default message can be entered which is displayed when no inputs are active
  • messages can be transferred to the K8045 from any PC or terminal
  • message transfer software is available from www.velleman.be
  • wireless data transfer between PC/terminal and K8045 is possible with optional RX/TX433 modules
  • 1 on-board pushbutton available for your application
  • options:
    • RF wireless link: RX433N + TX433N
    • supertwist HQ display: LCD1601ASL
    • bezel enclosure: B8045
Specifications
  • inputs: 8 inputs (24Vmax)
  • display: 16 character 1 line supertwist backlit LCD
  • communication: RS232 serial 2400/N/8/1 no handshaking
  • power supply: 9-12V DC / 150mA adapter or 2 x 9V AC / 150mA transformer
  • dimensions: 4.9 x 2.9 x 1.2"


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelAdvanced Kit


Report a problem
Suggest a product