8-Pin Dual Wipe Low Profile Ic Socket 0.3 Inch Wide

You may also like:
6000-8DW-R 6000-8DW-R
390261-2 390261-2
6000-14DW-R 6000-14DW-R
ICS-316-T ICS-316-T
T/W 6000-20 T/W 6000-20
6000-18DW-R 6000-18DW-R
6000-40DW-R 6000-40DW-R

$0.25 ea

5,628 ship on Aug. 23


  • Jameco Part no.: 51571
  • Manufacturer: Major Brands
  • Manufacturer no.: 8LPD
  • Jameco Catalog
# of units Price
1+ $0.25
10+ $0.12
100+ $0.08
500+ $0.07
1000+ $0.06

Request a Large Quantity Quote

Dual Wipe Low-Profile 8-Pin DIP IC Socket

8 Pin DIP

Features:
  • Width: 0.3in.
  • Contact current: 1A
  • Contact resistance: less than 5mΩ
  • Dielectric withstanding voltage: 300V
  • Insulation resistance: greater than 1000MΩ
  • Thru-hole lead length: .140"
  • Body height: .188"

    Report a problem
    Suggest a product
  • Specification Value
    Device Type Used OnDIP8
    Contact StyleStamped
    Number of Contacts8
    Row Centerline (Inch)0.3
    Mounting StyleStraight
    Termination TypeSolderable
    Housing ProfileLow Profile
    Manufacturer SeriesLPD
    Contact GenderFemale
    Product TypeIC Socket
    MountingThrough Hole
    Number of Rows2


    Report a problem
    Suggest a product