0.05 Inch Diameter 60% Tin 40% Lead Rosin Core Solder

You may also like:
8PK-033P 8PK-033P
SOLDERDISPLF SOLDERDISPLF
83-4000-0000 83-4000-0000
24-6040-0027 24-6040-0027
83-7068-1402 83-7068-1402
209074-R 209074-R

$4.29 ea

230 ship on Aug. 26


  • Jameco Part no.: 94570
  • Manufacturer: Kester
  • Manufacturer no.: 83-3000-0000
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $4.29
10+ $4.09
50+ $3.89
100+ $3.59

Request a Large Quantity Quote

Kwik-Draw 60/40 Solder Tube - 0.05" Diameter

The Kester Kwik-Draw™ features 60% Tin/ 40% Lead, "44" Rosin flux core solder, with a 0.053" diameter. This package feeds solder freely from one end making it ideal for keeping in a tool box. The Kester Kwik-Draw™ is a bit heftier than the Pocket-Pak for the more serious repair person.

Report a problem
Suggest a product
Specification Value
Tin (%)60
Lead (%)40
Diameter0.053"
Diameter (mm)1.35 mm
Weight (lbs.)0.08
ProductSolder
PackagingPacket


Report a problem
Suggest a product