0.05 Inch Diameter 63% Tin 37% Lead 1-Pound Solder Roll

You may also like:
8PK-033P 8PK-033P
SOLDERDISPLF SOLDERDISPLF
83-3000-0000 83-3000-0000
83-4000-0000 83-4000-0000
24-6040-0027 24-6040-0027
83-7068-1402 83-7068-1402

$28.95 ea

Price Reduced

27 ship on Aug. 26


  • Jameco Part no.: 2158178
  • Manufacturer: Kester
  • Manufacturer no.: 24-6337-8814
  • Jameco Catalog
# of units Price
1+ $28.95
10+ $26.95
50+ $24.95

Request a Large Quantity Quote

1-Pound Solder Roll 63% Tin 37% Lead

Features

  • Composition: Tin: 63%, Silver: 37%
  • Diameter(inches/mm): 0.050/1.27
  • No-clean core
  • Halide-free and rosin-based
  • Weight: 1 lb.


Report a problem
Suggest a product
Specification Value
Tin (%)63
Lead (%)37
Diameter0.05"
Diameter (mm)1.27mm
Weight (lbs.)1
ProductSolder
PackagingRoll


Report a problem
Suggest a product