Standard Toggle Switch SPST ON-OFF 15A 125VAC

You may also like:
R13-28A-01-R R13-28A-01-R
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
T203T1B1A1QN T203T1B1A1QN
1MS9T6B11M1QE 1MS9T6B11M1QE
1MD1T6B11M1QE 1MD1T6B11M1QE

$4.95 ea

313 ship on Jun. 25
Lead time 1 week


  • Jameco Part no.: 2275047
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GR13-29A
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
500+ $3.59
1000+ $3.29

Request a Large Quantity Quote

Standard Toggle Switch SPST ON-OFF 15A 125VAC

Specifications

  • Contact Form: Single Pole Single Throw
  • Switch Function: ON-OFF
  • Contact Rating: 15A @ 125 & 10A @ 250
  • Dimensions (L X W X D) inches: 1.2 x .62 x 1.2
  • Number of Pins: 2
  • Terminal Type: 0.250" quick connect
  • Mounting Hole Diameter: .472" Lever Type: Round


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Maximum Current Rating (A)15
TypeStandard
Voltage Rating (AC)125
Actuator TypeBat Lever
ColorBlack
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel, Rear
Termination Style0.25" Quick Connect
Number of Pins2
Length (inch)1.15
Width (inch)0.62
Depth (inch)0.7
Height (inch)0.68
Actuator Length (inch)0.47
Lead Spacing B (inch)1.15
FeaturesKeyway
Maximum AC Voltage Rating250V
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500V
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance100MOhm
Thread SizeM12x0.75


Report a problem
Suggest a product