LED Display 7-Segment Red 0.36 Inch 4-Digit Common Cathode

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.09 ea

Clearance

268 ship on Aug. 22


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.89
100+ $0.79

Request a Large Quantity Quote

4-Digit 7 Segment Numeric LED Display

Features

  • Character Height: 0.362"
  • Illuminated Color: Red
  • Bus polarity: Common Cathode
  • Number of pins: 16
  • Typical forward voltage: 2V
  • Typical forward current: 20mA
  • Brightness: 4.94 mcd @ 10mA
  • Wavelength: 639nm
  • Special display icons: SET, READY, F1, F2, pictures of moon, star, arrows, sound


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits4
Illuminated ColorRed
Character Height (inch)0.36
ColorBlack
ConfigurationCommon Cathode
Dominant Wavelength639 nm
Intensity4.94 mcd
Maximum Forward Voltage2.6 V
Maximum Forward Current20 mA
Typical [email protected](mA)4.94 @ 10
Buss PolarityCC
Peak Wavelength639nm
Digit Size0.362 inch
Pins / Leads16
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.0 @ 20
Total Thickness8.0mm
Viewing Area Height22.5mm
Wavelength (nm)639
Display Height (mm)9.2
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product