LED Display 7-Segment Red 0.43 Inch Common Cathode LHDP/RHDP 42mcd

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.95 ea

260 ship on Sep. 16


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

Red Seven Segment LED Display Common Cathode

Features:

  • Peak Forward Current: 155mA
  • Continuous Forward Current: 30mA
  • Reverse Voltage: 5V
  • Power Dissipation: 75mW
  • Operating Temperature: -40 to 85°C


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits1
Illuminated ColorRed
Character Height (inch)0.43
ColorGrey
ConfigurationCommon Cathode
Dominant Wavelength660 nm
Intensity42 mcd
Decimal PointLHDP/RHDP
Maximum Forward Voltage2.5 V
Maximum Forward Current30 mA
Typical [email protected](mA)17.9 @ 10
Buss PolarityCC
Peak Wavelength660nm
Digit Size0.43 inch
Pins / Leads11
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.5 @ 10
Total Thickness7.87mm
Viewing Area Height19.0mm
Wavelength (nm)640
Display Height (mm)10.92
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product