7-Segment Display 2 Digit 0.56" Red Common Anode 2.2V 20mA DIP-18

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.75 ea

1,091 ship on Jul. 22


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.59
100+ $1.39
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

7-Segment 2 Digit LED Display Module Red Common Anode 2.2V 20mA DIP-18

Specifications

  • Number of Characters: 2
  • Size / Dimension: 0.748" H x 0.988" W x 0.315" D (19.00mm x 25.10mm x 8.00mm)
  • Digit/Alpha Size: 0.57" (14.40mm)
  • Display Type: 7-Segment
  • Common Pin: Common Anode
  • Color: Red
  • Voltage - Forward (Vf) (Typ): 2.2V
  • Current - Test: 20mA
  • Millicandela Rating: 0.6mcd
  • Wavelength - Peak: 700nm
  • Power Dissipation (Max): 60mW
  • Package / Case: 18-DIP


Report a problem
Suggest a product
Specification Value
LED Display Type7 SEG NUMERIC DISPLAY
ConfigurationCommon Anode
Illuminated ColorRed
Character Height (inch)0.56
ColorBlack
Dominant Wavelength700nm
Buss PolarityCA
Intensity0.6mcd
Maximum Forward Current20mA
Peak Wavelength700nm
Decimal PointRHDP
Digit Size0.60 inch
Maximum Forward Voltage2.8V
No. of Digits2
Typical [email protected](mA)0.6 @ 20
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.2 @ 20
Total Thickness8.0mm
Viewing Area Height19.0mm
Wavelength (nm)700
Display Height (mm)14.4
Minimum Operating Temperature-20°C
Pins / Leads18
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product