ABS Enclosure with Clear Top 4.9"L

You may also like:
1455C801 1455C801
1455J1202 1455J1202
1455L1201 1455L1201
1550D 1550D
1550Q 1550Q
1551HBK 1551HBK

$8.95 ea

Price Reduced

118 ship on Aug. 26


  • Jameco Part no.: 141832
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 203-112C-1-R
  • Jameco Catalog
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95

Request a Large Quantity Quote

ABS Enclosure with Clear Lid

This ABS plastic enclosure box comes with a clear top for easy visibility. Includes screws for mounting PCB boards, securing lid, and a rubber gasket for a tight seal from moisture and debris. The box also has drilled holes for easy mounting.

Features:

  • Inner case dimensions (without lid): 4.7"L x 3.13"W x 1.52"D
  • Outer Dimensions (with lid): 4.95"L x 3.38"W x 2.19"D
  • Outer Dimensions (without lid): 4.95"L x 3.38"W x 1.65"H
  • Lid Dimensions: 4.95"L x 3.38" x 0.59"
  • Mounting Screws: M3.5 x 10 mm (qty.4) Case & M3.0 x 6 mm (qty. 4) PCB


Report a problem
Suggest a product
Specification Value
Product TypeENCLOSURE
FamilyCASE
Dimensions4.9"x3.4"x2.2"
ColorWHITE
MaterialABS PLASTIC
Additional FeatureSEALED ENCLOSURE, WATERPROOF


Report a problem
Suggest a product