Fluke 52 Series II Dual Input Digital Thermometer

You may also like:
T6-1000 T6-1000
FLUKE-1AC-A1-II FLUKE-1AC-A1-II
FLUKE-52-2 60HZ FLUKE-52-2 60HZ
FLUKE-51-2 60HZ FLUKE-51-2 60HZ
P4400 P4400
VTLAN4 VTLAN4

$409.99 ea

Lead time 2 weeks


  • Jameco Part no.: 214480
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-52-2
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $409.99

Request a Large Quantity Quote

Fluke 52 Series II Dual Input Digital Thermometer

Fluke Part No. 674689

The new Fluke 52 Series II contact thermometer offers fast response and laboratory accuracy (0.05% + 0.3°C) in a rugged, handheld test tool.

Features


  • Relative time clock on MIN, MAX, and AVG provides a time reference for major events
  • Electronic Offset function allows compensation of thermocouple errors to maximize overall accuracy
  • Measures J, K, T, and E-types of thermocouples
  • Readout in ºC, ºF, or Kelvin (K)
  • Splash and dust resistant case protected by impact absorbing holster
  • User-friendly front panel is easy to set up and operate
  • Sleep mode increases battery life; typical 1000-hour battery life
  • Battery door allows easy battery replacement without breaking the calibration seal
  • Includes two 80PK-1 beaded probe thermocouples
  • 3-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Power Supply TypeAAx3
    TypeThermocouple Thermometer
    DisplayLCD
    RangeTemp: -40°C to 260°C
    Resolution1.1°C


    Report a problem
    Suggest a product