7-Segment 0.28"LED Display Blue Common Anode 20mA 428nm RHDP

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$5.95 ea

231 ship on Jun. 17


  • Web Exclusive
# of units Price
1+ $5.95
10+ $5.39
100+ $4.79

Request a Large Quantity Quote

7-Segment 0.28" LED Display Blue Common Anode 20mA

Features:

  • Color: Blue
  • Common Anode
  • 10 Pins
  • Forward Voltage: 2V
  • Forward Current: 20mA
  • Wavelength: 428nm
  • Typical brightness: 3mcd


Report a problem
Suggest a product
Specification Value
FamilyLTD
LED Display Type7 SEG NUMERIC DISPLAY
TypePanel
ConfigurationCommon Anode
Illuminated ColorBlue
Number of LEDs16
Character Height (inch)0.276
ColorGrey
Dominant Wavelength466nm
Buss PolarityCA
Intensity3.0mcd
Maximum Forward Current10mA
Peak Wavelength428nm
Decimal PointRHDP
Digit Size0.276 inch
Maximum Forward Voltage4.5V
No. of Digits2
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Typical [email protected](mA)3.0 @ 10
Number of Digits2
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)3.8 @ 20
Total Thickness6.1mm
Viewing Area Height7.0mm
Wavelength (nm)466
Viewing Area Length7.0mm
Display Height (mm)10.0
Continuous Forward Current-Max (mA)960
Minimum Operating Temperature-35°C
Pins / Leads10
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count10
Operating Temperature-Max (Cel)85°C
Supplier_PackageDIP


Report a problem
Suggest a product