4-Digit Yellow/Green 7-Segment LED Display 0.4" Common Anode RHDP

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.39 ea

Price Reduced

384 ship on Jun. 17


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.39
10+ $1.25
100+ $1.09
250+ $0.99

Request a Large Quantity Quote

4-Digit Yellow/Green 7-Segment Numeric LED Display RHDP

Common Anode Bus

Features

  • Forward Voltage: [email protected] (Typical)
  • Power Dissipation: 60mW
  • Luminous Intensity: 8.9 [email protected] (Typical)
  • Peak Wavelength: 575
  • Character Height: 0.40" (10mm)
  • Pins/Leads: 16 pins/0.70" Lead Length
  • Dimension: 1.58" L x 0.50" W x 0.28" D (40.2mm L x 12.8mm W x 7.0mm D)
  • Operating Temperature: -40°F to 185°F (-40°C to 85°C)


Report a problem
Suggest a product
Specification Value
LED Display Type7 SEG NUMERIC DISPLAY
ConfigurationCommon Anode
Illuminated ColorGreen
Character Height (inch)0.40
ColorBlue
Dominant Wavelength573nm
Buss PolarityCA
Intensity2.3mcd
Maximum Forward Current20mA
Peak Wavelength575nm
Decimal PointRHDP
Digit Size0.40 inch
Maximum Forward Voltage2.4V
No. of Digits4
Typical [email protected](mA)8.9 @ 10
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.0 @ 20
Total Thickness7.0mm
Viewing Area Height10.0mm
Wavelength (nm)575
Display Height (mm)12.8
Minimum Operating Temperature-40°C
Pins / Leads16
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product