Yellow 7-Segment Display 0.4" Common Anode 588nm

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$0.99 ea

819 ship on Jun. 20


  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.85
100+ $0.75
500+ $0.65
1000+ $0.55

Request a Large Quantity Quote

Yellow 7 Segment Display Common Anode 1 Character

Features

  • Character Size: 0.39" (10.00mm)
  • Common Pin: Common Anode
  • Forward Voltage: 2.05V
  • Rated Current: 20mA
  • Brightness: 0.87mcd
  • Power Dissipation: 70mW
  • Wavelength: 588nm


Report a problem
Suggest a product
Specification Value
FamilyLTS
LED Display Type7 SEG NUMERIC DISPLAY
TypeModule
ConfigurationCommon Anode
Illuminated ColorYellow
Number of LEDs8
Character Height (inch)0.40
ColorGrey
Dominant Wavelength587nm
Buss PolarityCA
Intensity0.867mcd
Maximum Forward Current20mA
Peak Wavelength588nm
Decimal PointRHDP
Digit Size0.40 inch
Maximum Forward Voltage2.6V
No. of Digits1
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Typical [email protected](mA)0.867 @ 1
Number of Digits1
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.05 @ 20
Total Thickness7.0mm
Viewing Area Height10.0mm
Wavelength (nm)587
Viewing Area Length10.00mm
Display Height (mm)12.9
Continuous Forward Current-Max (mA)200
Minimum Operating Temperature-35°C
Pins / Leads10
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count10
Operating Temperature-Max (Cel)85°C
Supplier_PackageDIP


Report a problem
Suggest a product