Regulated Table Top Power Supply 10W 5VDC 2A 2.1mmx5.5mm

You may also like:
2500.072 2500.072
0310.120 0310.120
GS40A05-P1J GS40A05-P1J
GST60A05-P1J GST60A05-P1J
GS25A05-P1J GS25A05-P1J
GS18A09-P1J GS18A09-P1J
GQ65-060330-E1 GQ65-060330-E1
PS-5050APL05 PS-5050APL05

$16.95 ea

42 ship on Jun. 17

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 196218
  • Manufacturer: Globtek
  • Manufacturer no.: TR9CA2000C12CP-Y(R)
  • Web Exclusive
# of units Price
1+ $16.95
10+ $15.49
50+ $13.95
100+ $12.95

Request a Large Quantity Quote

3-Wire Regulated AC-to-DC Switching Table-Top Power Supply

5 Volts @ 2 Amps

Features:

  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 90-264VAC @ 47-63Hz
  • Size: 3.4"L x 1.9"W x 1.3"H
  • Weight: 0.4 lbs.
  • Case color: Black
  • DC output cord length: 6 feet
  • AC input cord not included (Recommended: 3-conductor AC power cord, p/n: 2271575)
  • Agency approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)2
Maximum Output Power (W)10
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyTR9
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.5
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE
Efficiency (%)75
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Length (inch)3.4
Width (inch)1.9
Height (inch)1.3
TypeSwitching
StyleDesktop Adapter


Report a problem
Suggest a product