Capacitor 1 uF 25 Volt 10% 4.5x7mm Radial 2.5mm 1% Bulk

You may also like:
TM1/35 TM1/35
TM1/25 TM1/25
TAP105K035SCS TAP105K035SCS
TAP105K050SCS TAP105K050SCS
TM10/25 TM10/25
TM.1/35 TM.1/35
TM10/16 TM10/16
TAP106K025SCS TAP106K025SCS

$0.55 ea

3,437 ship on Aug. 22


  • Jameco Part no.: 545588
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TAP105K025SCS
  • Jameco Catalog
# of units Price
1+ $0.55
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

1µF 25Volt 10% Tantalum Radial

Specifications

  • Operating temperature range: -55°C to +85°C
  • Exceptional temperature stability
  • Flame retardant coating
  • Moisture-resistant
  • Designed for entertainment and commercial equipment
  • Low leakage current

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1
    Voltage (VDC)25
    Tolerance10%
    Capacitance (pF)1000000
    FamilyTAP
    ConstructionRadial
    Size4.5mm X 7mm
    PolarityPolar
    Dissipation Factor4%
    Equivalent Series Resistance10Ohm
    Failure RateM
    Leakage Current0.5uA
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingBulk
    Case StyleDipped
    Wire FormStraight
    Lead Diameter0.5mm
    Lead Pitch For Radial2.5mm
    Seated Plane Height7mm(Max)
    Product Height7mm(Max)
    Product Diameter4.5mm(Max)
    Product TypeCapacitor Tantalum Solid


    Report a problem
    Suggest a product