Thermal Management Access Thermal Grease White Paste 1 Lb. Can

You may also like:
1978-DP 1978-DP
10-8108 10-8108
10-8109 10-8109
NTE303 NTE303
250G 250G
54114-R 54114-R

$20.49 ea

130 ship on May. 20


  • Jameco Part no.: 615304
  • Manufacturer: GC Electronics
  • Manufacturer no.: 10-8106
  • Web Exclusive
# of units Price
1+ $20.49
5+ $19.49
25+ $17.95
100+ $16.95

Request a Large Quantity Quote

HEAT SINK COMPOUND, 1lb. CAN

A zinc oxide-filled silicone grease with excellent heat transfer capabilities. It will not soften under elevated temperatures and will not dry out or harden. The material is a thick paste consistency that can be applied by spatula. It is commonly used as an interface to facilitate the transfer of heat from the electrical device to the heat sink or chassis. The compound adheres to metal surfaces and will not melt, bleed or harden over time. The product is not conductive.

  • Size: 1 pound can

    24 Hour Emergency Contact Information:
       Chemtrec (U.S.): (800)424-9300
       Canutec (Can): (613)996-6666

    Report a problem
    Suggest a product
  • Specification Value
    ColorWhite Paste
    Dielectric Constant4.9
    Family10-8106
    Maximum Operating Temperature204°C
    Minimum Operating Temperature-40°C
    Product TypeThermal Management Accessories
    Thermal Conductivity1.8X10e-3Cal/cm.sec.°K
    TypeThermal Grease
    Volume Resistivity2X10e15Ohm.cm


    Report a problem
    Suggest a product