Capacitor 0.1 uF 25 Volt X7R 10% Surface Mount 1206 Paper Tape and Reel

You may also like:
12065E104ZAT2A 12065E104ZAT2A
08055C103KAT2A-VP 08055C103KAT2A-VP
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
UVR1C222MHD UVR1C222MHD
08055C104KAT2A 08055C104KAT2A

$0.10 ea

3,748 ship on Aug. 29


  • Jameco Part no.: 740295
  • Manufacturer: AVX
  • Manufacturer no.: 12063C104KAT2A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
530+ $0.095
2650+ $0.083
13250+ $0.073

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 530
Capacitor Ceramic 0.1uF 25 Volt X7R 10% Surface Mount 1206 125C Paper

Report a problem
Suggest a product
Specification Value
Capacitance Value0.1 uF
Voltage25VDC
DielectricX7R
Case StyleCeramic Chip
Family1206
ConstructionFlat
Tolerance10%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case1206
Size3.2mm X 1.6mm X 0.94mm
Product Depth1.6mm
Product Height0.94mm(Max)
Product Length3.2mm
Product TypeCapacitor Ceramic Multilayer


Report a problem
Suggest a product