Capacitor 1 uF 25 Volt Y5 Volt -20% To 80% Surface Mount 1206 Embossed Tape and Reel

You may also like:
12065E104ZAT2A 12065E104ZAT2A
08055C103KAT2A-VP 08055C103KAT2A-VP
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
UVR1C222MHD UVR1C222MHD
TAP106K035SCS TAP106K035SCS

$0.04 ea

492,000 ship on Jun. 24


  • Jameco Part no.: 740324
  • Manufacturer: AVX
  • Manufacturer no.: 12063G105ZAT2A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
4000+ $0.038
20000+ $0.033
40000+ $0.03

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 4,000
Capacitor Ceramic 1uF 25 Volt Y5 Volt -20% to 80% Surface Mount 1206 85C Embossed

Report a problem
Suggest a product
Specification Value
Capacitance Value1 uF
Voltage25VDC
DielectricY5V
Case StyleCeramic Chip
Family1206
ConstructionFlat
Tolerance-20% to 80%
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingEmbossed Tape and Reel
Package/Case1206
Size3.2mm X 1.6mm X 1.27mm
Product Depth1.6mm
Product Height1.27mm(Max)
Product Length3.2mm
Product TypeCapacitor Ceramic Multilayer


Report a problem
Suggest a product