Standard Solderless and Stackable Banana Jack Set 1 Red and 1 Black

You may also like:
1825-0 1825-0
1825-2 1825-2
TL175 TL175
6387-ST-T-0 6387-ST-T-0
6387-ST-T-2 6387-ST-T-2
2249-C-48 2249-C-48

$5.69 ea

132 ship on Feb. 18
Lead time 2 weeks


  • Jameco Catalog
# of units Price
1+ $5.69

Request a Large Quantity Quote

Standard Solderless and Stackable Banana Jacks Red and Black Set

Features

  • Designed to fit on the end of any 22 AWG to 18 AWG wire
  • Cross hole wire entry fits wires up to 0.12" (3mm) diameter
  • Voltage Rating: Not intended for hand-held use at voltages above 33 Vrms/70 Vdc
  • Current Rating: 15A
  • Size: 1.55" Length x 0.44" Diameter
  • Color: 1 Black, 1 Red


Report a problem
Suggest a product
Specification Value
Family1825
TypeBanana
Contact MaterialBeryllium Copper
Contact PlatingNickel
GenderPL
Housing ColorRed
Housing MaterialAcrylonitrile Butadiene Styrene
Body OrientationStraight
Number of Contacts1
Number of Ports1
Wire Size18-22AWG
Maximum Current Rating15A
Maximum Operating Temperature50°C
MountingCable Mount
Product Height11.18mm
Product Length39.36mm
Termination MethodScrew
Product TypeConnector Electronic Test Equipment


Report a problem
Suggest a product