Toggle Switch ON-OFF-ON DPDT Lever Solder 10 Amp 125 VAC Panel Mount

You may also like:
R13-25E1-05 R13-25E1-05
SWM-127 SWM-127
KN3-C-202P KN3-C-202P
66-1401 66-1401
R13-28A-01-R R13-28A-01-R
KNS-1 W/6 KNS-1 W/6" LEAD
KN3-2 KN3-2

$3.49 ea

485 ship on Jun. 27


  • Jameco Part no.: 317972
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-25E1-05P
  • Web Exclusive
# of units Price
1+ $3.49
10+ $3.19
100+ $2.79
250+ $2.49

Request a Large Quantity Quote

Standard DPDT Toggle Switch ON-OFF-ON

Features

  • Contact form: DPDT ON-OFF-ON
  • Contact rating: 10A @ 125VAC / 6A @ 250VAC
  • Dimensions: 1.14"L x 0.59"W x 0.62"D
  • Number of pins: 6
  • Solder terminals
  • Plastic lever
  • Mounting hole diameter: 0.5"


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-OFF-ON
Maximum Current Rating (A)10
TypeStandard
Voltage Rating (AC)125
Actuator TypeFlat Anti-Rotation
ColorBlack
Color - Actuator/CapBlack w/ Legend Plate
Number of Positions3
Mounting StylePanel, Rear
Termination StyleSolderable Lug
Number of Pins6
Length (inch)1.15
Width (inch)0.60
Depth (inch)0.62
Height (inch)0.5
Actuator Length (inch)0.71
FeaturesKeyway, Legend Plate
Maximum AC Voltage Rating250V
Family1MD4T6B11M1QE
Contact PlatingSilver|Gold
Mechanical Life40000
Actuator MaterialBrass
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1000Vrms
Housing MaterialStainless Steel
Maximum Contact Resistance10mOhm
Minimum Insulation Resistance1000MOhm
Thread SizeM12x0.75
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product