SPST ON-OFF Standard Toggle Switch

You may also like:
R13-25A2-01P R13-25A2-01P
SWM-127 SWM-127
KN3-C-202P KN3-C-202P
66-1401 66-1401
R13-28A-01-R R13-28A-01-R
KNS-1 W/6 KNS-1 W/6" LEAD
KN3-2 KN3-2

$2.95 ea

20 ship on Jun. 19
Lead time 1 week


  • Jameco Part no.: 2269583
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-25A2-01
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95
500+ $1.75

Request a Large Quantity Quote

SPST ON-OFF Standard Toggle Switch

Specifications

  • Contact Form: .250" quick connect
  • Contact Rating: 10A @ 125 & 6A @ 250
  • Dimensions (L X W X D) inches: 1.1 x .79 x .87
  • Number of Pins: 2
  • Terminal Type: .250" quick connect
  • Mounting Hole Diameter: 0.47" Lever Type: Round


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Maximum Current Rating (A)10
TypeStandard
Voltage Rating (AC)125
Actuator TypeBat Lever
ColorBlack
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel, Rear
Termination Style0.25" Quick Connect
Number of Pins2
UL Flammability Code94V-0
Length (inch)1.14
Width (inch)0.6
Depth (inch)0.62
Height (inch)0.5
Actuator Length (inch)0.71
FeaturesKeyway
Maximum AC Voltage Rating250V
Family1MS4T1B1M1QE
Contact PlatingSilver
Mechanical Life40000
Actuator MaterialBrass
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500V
Housing MaterialStainless Steel
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance100MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread SizeM12x0.75
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product