Toggle Switch ON-ON Double Pole Double Throw Lever Solder 10a 250 Volt AC Panel Mount

You may also like:
SWM-127 SWM-127
KN3-C-202P KN3-C-202P
66-1401 66-1401
R13-28A-01-R R13-28A-01-R
KNS-1 W/6 KNS-1 W/6" LEAD
KN3-2 KN3-2

$3.49 ea

158 ship on Jul. 18


  • Jameco Part no.: 317850
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-25B1-05P
  • Jameco Catalog
# of units Price
1+ $3.49
10+ $3.19
100+ $2.79
250+ $2.49
500+ $2.25

Request a Large Quantity Quote

Standard Toggle Switch

Features:
  • Contact form: DPDT ON-ON
  • Contact rating: 10A @ 125VAC / 6A @ 250VAC
  • Dimensions: 1.14"L x 0.79"W x 0.62"D
  • Number of pins: 6
  • Solder lug terminals
  • Paddle lever
  • Mounting hole diameter: 0.5"

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Switch FunctionON-ON
    Maximum Current Rating (A)10
    TypeStandard
    Voltage Rating (AC)125
    Actuator TypeFlat Anti-Rotation
    ColorBlack
    Color - Actuator/CapBlack w/ Legend Plate
    Number of Positions2
    Mounting StylePanel, Rear
    Termination StyleSolderable Lug
    Number of Pins6
    Length (inch)1.15
    Width (inch)0.60
    Depth (inch)0.62
    Height (inch)0.5
    Actuator Length (inch)0.71
    FeaturesKeyway, Legend Plate
    Maximum AC Voltage Rating250V
    Family1MS4T6B11M1QE
    Contact PlatingSilver|Gold
    Mechanical Life40000
    Actuator MaterialBrass
    Body OrientationStraight
    Bushing TypeThreaded
    Dielectric Strength1000Vrms
    Housing MaterialStainless Steel
    Maximum Contact Resistance10mOhm
    Minimum Insulation Resistance1000MOhm
    Thread SizeM12x0.75
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature85°C


    Report a problem
    Suggest a product