Diode 1N6072A BiDirectional Transient Absorption 185V 1.5K watts

You may also like:
2N6071A 2N6071A
BTA12-600BWRG BTA12-600BWRG
HT-32 HT-32
Q6015L5 Q6015L5
Q6008L5(FT0818MW) Q6008L5(FT0818MW)
Q4008L4 Q4008L4

$8.95 ea

Price Reduced

18 ship on Aug. 21


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
10+ $7.95

Request a Large Quantity Quote

185V 328VC TVS Diode DO-13

Specifications

  • Diode Type: TVS
  • Bidirectional channels: 1
  • Voltage - Reverse Standoff (Typ): 185V
  • Voltage - Breakdown (Min): 209V
  • Voltage - Clamping (Max) @ Ipp: 328V
  • Current - Peak Pulse (10/1000µs): 4.6A
  • Power - Peak Pulse: 1500W (1.5kW)
  • Power Line Protection: No
  • Applications: General Purpose
  • Capacitance @ Frequency: -
  • Operating Temperature: -55°C to 175°C (TJ)
  • Mounting Type: Through Hole
  • Package / Case: DO-13
  • 1N4964


Report a problem
Suggest a product
Specification Value
Family1N
ConfigurationSingle
ESD ProtectionNo
Number of Elements per Chip2
Direction TypeBi-Directional
Maximum Clamping Voltage328.0V
Maximum Peak Pulse Current4.6A
Maximum Reverse Leakage Current5uA
Maximum Reverse Stand-off Voltage231V
Minimum Breakdown Voltage209V
Peak Pulse Power Dissipation1500W
Test Current1mA
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pin_Count2
Supplier PackageDO-13
Product Width5.9mm
Product Height5.9mm
CategoryDiodes
Product Length8.9mm
Product TypeTVS


Report a problem
Suggest a product