400 VOLT 35 AMP SILICON RECTIFIER DIODE

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819

$3.95 ea

324 ship on Jun. 17

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 35924
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N1188
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

Silicon Rectifier Diode

Features

  • Peak Reverse Voltage: 400V
  • Current Rating: 35A


Report a problem
Suggest a product
Specification Value
ApplicationGENERAL PURPOSE
Family1N1100
TypePOWER RECTIFIER
Average Forward Current-Max (A)40
Maximum Continuous Forward Current40A
Non-rep Pk Forward Current-Max (A)800
Rep Pk Reverse Voltage-Max (V)400
ConfigurationStud
Minimum Operating Temperature-65°C
Number of Elements1
Maximum Operating Temperature200°C
Number of Terminals2
Terminal FormStud
Number of Phases1
Package Body MaterialGlass to Metal
Pin_Count2
Package ShapeStud
Supplier_PackageDO-5
Package StyleDO-5
Product Width0.793
Product Height1.00
Peak Reverse Repetitive Voltage400V
Current Rating (A)35
Peak Reverse Voltage (V)400


Report a problem
Suggest a product