Fast Recovery Power Rectifier 100V 30A

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819

$6.95 ea

542 ship on Jun. 17


  • Jameco Part no.: 2284959
  • Manufacturer: Motorola
  • Manufacturer no.: 1N3910
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59
500+ $4.95

Request a Large Quantity Quote

Fast Recovery Power Rectifier 100V 30A

Features:

  • Maximum Reptitive Peak Voltage: 100V
  • Average Rectified Forward Current: 30A
  • Reverse Recovery Time: 200ns


Report a problem
Suggest a product
Specification Value
ApplicationFAST RECOVERY
Family1N3909
TypePOWER RECTIFIER
Average Forward Current-Max (A)30
Maximum Continuous Forward Current30A
Non-rep Pk Forward Current-Max (A)300
Rep Pk Reverse Voltage-Max (V)150
ConfigurationAxial
Minimum Operating Temperature-65°C
Number of Elements1
Maximum Operating Temperature150°C
Number of Terminals2
Terminal FormStud
Number of Phases1
Package Body MaterialGlass to Metal
Pin_Count2
Package ShapeStud
Supplier_Package42A-01
Package StyleDO-203AB
Product Width0.737
Product Height0.918
Peak Reverse Repetitive Voltage100V


Report a problem
Suggest a product