Diode 200 Volt 1A 2-Pin DO-41

You may also like:
1N4004 1N4004
1N4007 1N4007
1N4005 1N4005
1N4006 1N4006
1N4001 1N4001
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819

$0.10 ea

7,363 ship on Jun. 20

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 76970
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N4003
  • Web Exclusive
# of units Price
10+ $0.10
100+ $0.06
500+ $0.03
1000+ $0.021
5000+ $0.015

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Diode 200V 1A 2-Pin DO-41

Specifications

  • Low forward voltage drop
  • High surge current capability
  • High reliability
  • High current capability

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageDO-41
    ConfigurationSingle
    Maximum Continuous Forward Current[email protected]=75C
    Peak Forward Voltage1.1V
    Peak Non-Repetitive Surge Current30A
    Peak Reverse Current5uA
    Peak Reverse Repetitive Voltage200V
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature175°C
    MountingThrough Hole
    Pin_Count2
    Family1N4003
    Product Width2.7mm(Max)
    Product Height2.7mm(Max)
    Product Length5.2mm(Max)
    Product TypeRectifier


    Report a problem
    Suggest a product