Diode 1N5400 Standard Recovery Rectifier 50 Volt 3 Amp

Diodes Incorporated
1N5400
You may also like:
1N5401 1N5401
1N5242B 1N5242B
1N5240B 1N5240B
GBPC3504W GBPC3504W
MBR360G MBR360G
MR852G MR852G
1N5365BG 1N5365BG

$0.12 ea

7,700 ship on Aug. 26


  • Jameco Part no.: 1538321
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: 1N5400
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $0.12
100+ $0.10
1000+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Diode Switching 50 Volt 3A 2-Pin DO-27A

Features:

  • Diffused Junction
  • High Current Capability and Low Forward Voltage Drop
  • Surge Overload Rating to 200A Peak
  • Low Reverse Leakage Current

Specifications:

  • Diode Type: Standard
  • Voltage - DC Reverse (Vr) (Max): 50V
  • Current - Average Rectified (Io): 3A
  • Voltage - Forward (Vf) (Max) @ If: 1.2V @ 3A
  • Speed: Standard Recovery >500ns, > 200mA (Io)
  • Current - Reverse Leakage @ Vr: 5µA @ 50V
  • Capacitance @ Vr, F: 30pF @ 4V, 1MHz
  • Mounting Type: Through Hole
  • Package / Case: DO-27A, Axial
  • Supplier Device Package: DO-27A
  • Operating Temperature - Junction: -55°C to 150°C


Report a problem
Suggest a product
Specification Value
Supplier PackageDO-27
Peak Repetitive Reverse Voltage50 V
DC Forward Current3 A
Peak Forward Voltage1 V
ApplicationRectifier
Power Dissipation0.5 W
MountingThrough Hole
Pin_Count2
PackagingTape and Reel
Family1N5400
Product Length9.5mm(Max)
Product Width5.3mm(Max)
Product Height5.3mm(Max)
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
Peak Non-Repetitive Surge Current200A
Peak Reverse Current10uA
TypeStandard Recovery Rectifier


Report a problem
Suggest a product