Diode 1N5820 Schottky Barrier Rectifier 20 Volt 3 Amp

You may also like:
1N5400 1N5400
1N5242B 1N5242B
1N5240B 1N5240B
GBPC3504W GBPC3504W
MBR360G MBR360G
MR852G MR852G

$0.38 ea

878 ship on Aug. 26


  • Jameco Part no.: 743699
  • Manufacturer: On Semiconductor
  • Manufacturer no.: 1N5820G
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
135+ $0.38
675+ $0.31
3375+ $0.27

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 135
Diode Schottky 20 Volt 3A 2-Pin DO-201AD


1N5820G,@REC SURM 3A 20V SCTKY

Report a problem
Suggest a product
Specification Value
Supplier PackageCase 267-05
TypeSchottky Diode
ConfigurationSingle
Maximum Continuous Forward Current3A
Peak Forward Voltage[email protected]
Peak Reverse Current2000uA
Peak Non-Repetitive Surge Current80A
MountingThrough Hole
Peak Reverse Repetitive Voltage20V
Pin_Count2
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C
Product Length9.5mm(Max)
PackagingBag
Family1N5820
Product Width5.3mm(Max)
Product Height5.3mm(Max)
Product TypeRectifier


Report a problem
Suggest a product