Diode 1N5821 Schottky 30 Volt 3 Amp

On Semiconductor
1N5821G
You may also like:
1N5400 1N5400
1N5242B 1N5242B
1N5240B 1N5240B
GBPC3504W GBPC3504W
MBR360G MBR360G
MR852G MR852G

$0.32 ea

1,500 ship on Aug. 29


  • Jameco Part no.: 805167
  • Manufacturer: On Semiconductor
  • Manufacturer no.: 1N5821G
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
100+ $0.32
500+ $0.26
1000+ $0.24

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 100
Diode Schottky 30 Volt 3A 2-Pin DO-201AD


1N5821G,@REC SURM 3A 30V SCTKY

Report a problem
Suggest a product
Specification Value
Supplier PackageCase 267-05
Peak Repetitive Reverse Voltage30 V
DC Forward Current3 A
Peak Forward Voltage0.9 V @ 9.4 A
ApplicationSchottky Diode
MountingThrough Hole
Pin_Count2
PackagingBag
Family1N5821
Product Length9.5mm(Max)
Product Width5.3mm(Max)
Product Height5.3mm(Max)
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C
Peak Non-Repetitive Surge Current80A
Peak Reverse Current2000uA
ConfigurationSingle


Report a problem
Suggest a product