Silicon Chassis Schottky Diode 30V 40A

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819

$10.95 ea

269 ship on Jun. 17


  • Jameco Part no.: 2284935
  • Manufacturer: Motorola
  • Manufacturer no.: 1N5833
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $10.95
10+ $10.49
100+ $9.95
500+ $9.75
1000+ $9.49

Request a Large Quantity Quote

Silicon Chassis Schottky Diode 30V 40A

Features:

  • DC Reverse Voltage: 30V
  • Average Rectified Current: 40A
  • Mounting Type: Chassis, Stud Mount


Report a problem
Suggest a product
Specification Value
ApplicationSCHOTTKY RECTIFIER
Family1N583x
TypePOWER RECTIFIER
Average Forward Current-Max (A)40
Maximum Continuous Forward Current40A
Non-rep Pk Forward Current-Max (A)300
Rep Pk Reverse Voltage-Max (V)21
ConfigurationAxial
Minimum Operating Temperature-65°C
Number of Elements1
Maximum Operating Temperature150°C
Number of Terminals2
Terminal FormStud
Number of Phases1
Package Body MaterialGlass to Metal
Pin_Count2
Package ShapeStud
Supplier_PackageDO-5
Package StyleDO-5
Product Width0.793
Product Height1.02
Peak Reverse Repetitive Voltage30V


Report a problem
Suggest a product