# of units | Price |
---|---|
1+ | $4.49 |
10+ | $4.25 |
Specification | Value |
---|---|
Family | 2269 |
Type | Banana |
Contact Material | Brass |
Contact Plating | Bright Tin |
Gender | F/F |
Housing Color | Black |
Housing Material | Polycarbonate |
Body Orientation | Straight |
Number of Contacts | 2 |
Number of Ports | 2 |
Maximum Current Rating | 15A |
Maximum Operating Temperature | 115°C |
Mounting | Panel Mount |
Product Depth | 16mm |
Product Height | 30.99mm |
Product Length | 35.05mm |
Product Type | Connector Electronic Test Equipment |